
Axial DC fan featuring a ball bearing for enhanced durability and a 50,000-hour lifespan. Delivers 7.4 CFM airflow at 25.5 dB noise level, operating at 12V DC with a voltage range of 10.2V to 13.8V. This 40 x 40 x 20mm fan has a current rating of 70mA and a maximum power dissipation of 840mW, suitable for operation between 14°C and 70°C. Lead wire termination and RoHS compliance ensure ease of integration.
Nmb-Minebea 1608KL-04W-B30-L00 technical specifications.
| Airflow | 7.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Noise (dB) | 25.5dB |
| Noise Level | 25.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 6500RPM |
| Series | 1608KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.055lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 1608KL-04W-B30-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
