
Axial cooling fan, 40mm x 20mm, delivers 9.5 CFM airflow at 8500 RPM. Features a durable ball bearing system and operates on a 12VDC input, consuming a maximum of 1.32W. Constructed from UL94 V-0 rated plastic, this fan offers reliable thermal management within an operating temperature range of 14°C to 70°C, producing 33dB of noise.
Nmb-Minebea 1608KL-04W-B50-L00 technical specifications.
| Airflow | 9.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.32W |
| Noise (dB) | 33dB |
| Noise Level | 33 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RPM | 8500RPM |
| Series | 1608KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.055lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1608KL-04W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
