
Axial cooling fan, 40mm x 20mm, delivers 6 CFM airflow at 5500 RPM. Features ball bearing for reliable operation and a 24VDC voltage rating with 50mA current draw. Operates within a temperature range of 14°C to 158°C, with a maximum power dissipation of 1.2W and a noise level of 22.5dB. Terminated with 3 wire leads, this fan is packaged in bulk for efficient deployment.
Nmb-Minebea 1608KL-05W-B20-L00 technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise (dB) | 22.5dB |
| Noise Level | 20 dB |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 5500RPM |
| Series | 2406KL |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.055lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1608KL-05W-B20-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
