
General purpose DC axial fan with ball bearing for reliable thermal management. Features a 24V DC rated voltage, 6500 RPM speed, and 7.4 CFM airflow. Operates within a temperature range of 14°C to 158°C, with a noise level of 25.5dB. Dimensions are 40mm (length) x 40mm (width) x 20mm (depth), and it has a current rating of 60mA. This RoHS compliant component is supplied in bulk packaging.
Nmb-Minebea 1608KL-05W-B30-L00 technical specifications.
| Airflow | 7.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 25.5dB |
| Noise Level | 25.5dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 6500RPM |
| Series | 1608KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.055lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 1608KL-05W-B30-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
