
Nmb-Minebea 1608KL-05W-B39-L50 technical specifications.
| Airflow | 7.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 25.5dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 350 |
| Reach SVHC Compliant | Unknown |
| RPM | 6500RPM |
| Series | 1608KL |
| Termination | 3 Wire Leads |
| Weight | 0.055lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1608KL-05W-B39-L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
