
Nmb-Minebea 1608KL-05W-B49-L00 technical specifications.
| Airflow | 8.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise (dB) | 29dB |
| RPM | 7500RPM |
| Series | 1608KL |
| Termination | 3 Wire Leads |
| Weight | 0.055lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1608KL-05W-B49-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
