
Nmb-Minebea 1608KL-05W-B50-L00 technical specifications.
| Airflow | 9.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise (dB) | 33dB |
| Noise Level | 33dB |
| Operating Frequency | Not RequiredHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 8500RPM |
| Series | 1608KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.055lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1608KL-05W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.