Nmb-Minebea 1608KL-05W-B50-L0A technical specifications.
| Airflow | 9.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise (dB) | 33dB |
| Package Quantity | 350 |
| RPM | 8500RPM |
| Series | 1608KL |
| Termination | 2 Wire Leads |
| Weight | 0.055lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1608KL-05W-B50-L0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.