
Axial fan, 40mm, 12V, delivering 8.8 CFM airflow at 29 dBA noise level. Features ball bearing for 40,000 hours of life. Operates within a temperature range of 14°C to 158°C, with a maximum power dissipation of 1.02W. Dimensions are 40mm x 40mm x 20mm, powered by 85mA current. Includes 2 wire leads for termination.
Nmb-Minebea 1608VL-04W-B40-B00 technical specifications.
| Airflow | 8.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 85mA |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Life (Hours) | 40000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.02W |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 7500RPM |
| Series | 1608VL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.088lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1608VL-04W-B40-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
