
Nmb-Minebea 1608VL-04W-B49-B50 technical specifications.
| Airflow | 8.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 85mA |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.02W |
| Noise | 29dBA |
| Package Quantity | 350 |
| RPM | 7500RPM |
| Series | 1608VL |
| Termination | 3 Wire Leads |
| Weight | 0.088lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1608VL-04W-B49-B50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.