
Axial fan, 40.1mm x 40mm x 20mm, delivers 10.2 CFM airflow at 8500 RPM. Features durable ball bearing construction for 40,000 hours of operation. Rated for 12VDC with a 110mA current draw, consuming a maximum of 1.32W. Operates within a temperature range of 14°C to 158°C, producing 31.4 dBA noise. Terminated with 2 wire leads, this lead-free component is supplied in bulk packaging.
Nmb-Minebea 1608VL-04W-B50-B00 technical specifications.
| Airflow | 10.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Depth | 40mm |
| Height | 40.1mm |
| Lead Free | Lead Free |
| Length | 40.1mm |
| Life (Hours) | 40000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.32W |
| Noise | 31.4dBA |
| Noise Level | 31.4 dB |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 8500RPM |
| Series | 1608VL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.088lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1608VL-04W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
