
Nmb-Minebea 1608VL-04W-B60-B00 technical specifications.
| Airflow | 11.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40.1mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.56W |
| Noise | 34.6dBA |
| Noise Level | 34.6 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 9500RPM |
| Series | 04020VA |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.088lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1608VL-04W-B60-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
