
Axial fan, 40mm dimensions, delivering 8.8 CFM airflow at 7500 RPM. Features a durable ball bearing system for extended life up to 40,000 hours. Operates on a 24VDC supply with a 50mA current rating and 1.2W power consumption. Produces a noise level of 29 dBA, with an operating temperature range of 14°C to 158°C. Termination is via 2 wire leads.
Nmb-Minebea 1608VL-05W-B40-B00 technical specifications.
| Airflow | 8.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Depth | 40mm |
| Height | 20mm |
| Length | 40mm |
| Life (Hours) | 40000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 7500RPM |
| Series | 1608VL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.088lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1608VL-05W-B40-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.