
Axial fan, 40.1mm x 40.1mm x 20mm, delivering 10.2 CFM airflow at 8500 RPM. Features ball bearing for durability and operates at 24VDC with a 70mA current rating. Maximum power dissipation is 1.68W, with a noise level of 31.4 dBA. Designed for a wide operating temperature range from 14°C to 158°C. Termination is via 2 wire leads.
Nmb-Minebea 1608VL-05W-B50-B00 technical specifications.
| Airflow | 10.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 40mm |
| Height | 40.1mm |
| Lead Free | Lead Free |
| Length | 40.1mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise | 31.4dBA |
| Noise Level | 31.4 dB |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 8500RPM |
| Series | 04020VA |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.088lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1608VL-05W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
