Axial fan, 40x20mm, 24VDC, 11.3 CFM airflow, 9500 RPM, 34.6 dBA noise level. Features ball bearing for 40,000 hours of life, operating between 14°C and 158°C. Power dissipation is 2.4W with a 100mA current rating. Includes 3 wire leads and is lead-free.
Nmb-Minebea 1608VL-05W-B69-B50 technical specifications.
| Airflow | 11.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Life (Hours) | 40000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise | 34.6dBA |
| Package Quantity | 350 |
| RPM | 9500RPM |
| Series | 1608VL |
| Termination | 3 Wire Leads |
| Weight | 0.088lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1608VL-05W-B69-B50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
