Nmb-Minebea 1611FT-D4W-B86-B00 technical specifications.
| Airflow | 29.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 950mA |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11.4W |
| Noise (dB) | 60dB |
| Package Quantity | 200 |
| RPM | 22000RPM |
| Series | 1611FT |
| Termination | 3 Wire Leads |
| Weight | 0.108lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1611FT-D4W-B86-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.