Nmb-Minebea 1611RL-04W-B70-B00 technical specifications.
| Airflow | 15.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 360mA |
| Depth | 40mm |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.32W |
| Noise (dB) | 54dB |
| Noise Level | 54 dB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 15000RPM |
| Series | 1611RL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.106lb |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1611RL-04W-B70-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.