Nmb-Minebea 2004KL-01W-B49-B00 technical specifications.
| Airflow | 8.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Noise (dB) | 28.5dB |
| Package Quantity | 300 |
| RPM | 4500RPM |
| Series | 2004KL |
| Termination | 3 Wire Leads |
| Weight | 0.044lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2004KL-01W-B49-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.