Nmb-Minebea 2004KL-04W-B30-M00 technical specifications.
| Color | Black |
| Current Rating | 40mA |
| Height | 50mm |
| Material | Plastic |
| Max Supply Voltage (DC) | 13.8V |
| Min Supply Voltage (DC) | 10.2V |
| Operating Supply Voltage | 12V |
| Power Consumption | 480mW |
| Weight | 20g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2004KL-04W-B30-M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.