Nmb-Minebea 2004KL-04W-B40-B00 technical specifications.
| Airflow | 8.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 50mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Noise (dB) | 28.5dB |
| Noise Level | 28.5 dB |
| Package Quantity | 280 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4500RPM |
| Series | 2004KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.044lb |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2004KL-04W-B40-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.