
NMB TECHNOLOGIES 2004KL-04W-B50-M00 Axial Fan, Wire Leaded, Brushless Motor, Ball, 2004KL Series, 12 VDC, 50 mm, 10 mm, 10.2 cu.ft/min
Nmb-Minebea 2004KL-04W-B50-M00 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2004KL-04W-B50-M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
