
Tubeaxial fan, 12 VDC, 4200 RPM, delivering 12 CFM airflow. Features ball bearing for durability and a plastic housing. Operates within a temperature range of 14°C to 158°C with a noise level of 25.5 dB. Includes 2 wire leads for termination and a 40mm length.
Nmb-Minebea 2106KL-04W-B40-L00 technical specifications.
| Airflow | 12CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Depth | 40mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.08W |
| Noise (dB) | 25.5dB |
| Noise Level | 25.5 dB |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4200RPM |
| Series | 2106KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.055lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2106KL-04W-B40-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
