Nmb-Minebea 2106KL-04W-B59-L00 technical specifications.
| Airflow | 14.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Depth | 52mm |
| Lead Free | Lead Free |
| Length | 52mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.56W |
| Noise (dB) | 30dB |
| Noise Level | 30dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 350 |
| RPM | 4900RPM |
| Series | 2106KL |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.055lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2106KL-04W-B59-L00 to view detailed technical specifications.
No datasheet is available for this part.