12V DC axial fan, 60x15mm, delivering 11.6 CFM airflow at 3100 RPM. Features durable ball bearing construction for reliable operation. Maximum power dissipation of 840mW, with an operating temperature range of 14°C to 60°C. Mounting via flanges, this fan utilizes lead wire termination and operates at a noise level of 25 dB.
Nmb-Minebea 2406KL-04W-B20-L00 technical specifications.
| Airflow | 11.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Mount | Flanges |
| Noise (dB) | 25dB |
| Noise Level | 25 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 3100RPM |
| Series | 1604KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.099lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2406KL-04W-B20-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.