This axial fan from Nmb-Minebea features a ball bearing design and a current rating of 70mA. With a maximum power dissipation of 840mW, it operates within a temperature range of 14°C to 140°C. The fan's airflow is 11.6CFM, and it has a noise level of 25dB. It is available in a package quantity of 360 units.
Nmb-Minebea 2406KL-04W-B29-L50 technical specifications.
| Airflow | 11.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Noise (dB) | 25dB |
| Package Quantity | 360 |
| RPM | 3100RPM |
| Series | 2406KL |
| Termination | 3 Wire Leads |
| Weight | 0.099lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2406KL-04W-B29-L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.