12V DC axial fan with ball bearing, delivering 15.9 CFM airflow at 31 dB noise level. Features a 60mm x 60mm x 15mm frame size, 4100 RPM speed, and operates within a 6V to 13.8V range. This RoHS compliant component has a maximum power dissipation of 1.56W and a temperature range of 14°C to 60°C.
Nmb-Minebea 2406KL-04W-B40-L00 technical specifications.
| Airflow | 15.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Depth | 60mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.56W |
| Noise (dB) | 31dB |
| Noise Level | 31 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 4100RPM |
| Series | 1604KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.099lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2406KL-04W-B40-L00 to view detailed technical specifications.
No datasheet is available for this part.