FAN AXIAL 60X15MM 12VDC WIRE
Nmb-Minebea 2406KL-04W-B49-L50 technical specifications.
| Airflow | 15.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.56W |
| Noise (dB) | 31dB |
| Package Quantity | 150 |
| RPM | 4100RPM |
| Series | 2406KL |
| Termination | 3 Wire Leads |
| Weight | 0.099lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2406KL-04W-B49-L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.