Axial fan, 60mm x 15mm, delivering 18.3 CFM airflow at 4600 RPM. Features a durable ball bearing system and operates on a 12VDC supply. Constructed from plastic with a UL94 V-0 flammability rating, this fan is designed for thermal management applications. It offers a lead wire termination with a 200mm lead length and operates within a temperature range of 14°C to 60°C.
Nmb-Minebea 2406KL-04W-B50-L00 technical specifications.
| Airflow | 18.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 4600RPM |
| Series | 06015KA |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.099lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2406KL-04W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.