
Nmb-Minebea 2406KL-04W-B59-L00 technical specifications.
| Airflow | 18.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise (dB) | 34dB |
| RPM | 4600RPM |
| Series | 06015KA |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.099lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2406KL-04W-B59-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
