Nmb-Minebea 2406KL-04W-B59-L50 technical specifications.
| Airflow | 18.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise (dB) | 34dB |
| Package Quantity | 150 |
| RPM | 4600RPM |
| Series | 2406KL |
| Termination | 3 Wire Leads |
| Weight | 0.099lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2406KL-04W-B59-L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.