Axial fan, 60mm x 15mm, delivering 11.6 CFM airflow at 3100 RPM. Features ball bearing for durability and operates on a 24VDC supply with a 60mA current rating. With a maximum power dissipation of 1.44W, this fan offers a wide operating temperature range from 14°C to 140°C and produces 25dB of noise. Termination is via 2 wire leads.
Nmb-Minebea 2406KL-05W-B20-L00 technical specifications.
| Airflow | 11.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Depth | 60mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 25dB |
| Noise Level | 25 dB |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 3100RPM |
| Series | 2406KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.099lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2406KL-05W-B20-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
