Axial fan, 60x15mm, 24VDC, 3600RPM, delivering 14.1CFM airflow. Features ball bearing for reliable operation, with a 28dB noise level. Operates between 14°C and 140°C, with a current rating of 60mA and 1.44W power dissipation. RoHS compliant and lead-free, with UL, CE, and TUV approvals.
Nmb-Minebea 2406KL-05W-B30-L00 technical specifications.
| Airflow | 14.1CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Depth | 60mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 28dB |
| Noise Level | 28dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 3600RPM |
| Series | 06015KA |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.099lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2406KL-05W-B30-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.