
NMB TECHNOLOGIES 2406KL-05W-B59-L00 FAN, AXIAL, BALL, 60MM X 15MM, 24V, 0.1A
Nmb-Minebea 2406KL-05W-B59-L00 technical specifications.
| Airflow | 18.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise (dB) | 34dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 150 |
| Reach SVHC Compliant | Unknown |
| RPM | 4600RPM |
| Series | 2406KL |
| Termination | 3 Wire Leads |
| Weight | 0.099lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2406KL-05W-B59-L00 to view detailed technical specifications.
No datasheet is available for this part.
