
Axial DC fan featuring ball bearing technology for reliable operation. Delivers 10.95 CFM airflow at 2800 RPM, with a 22.5 dB noise level. Operates on a 12V DC rated voltage, with a voltage range of 6V to 13.8V and a 50mA current rating. Dimensions are 60mm x 60mm x 20mm, with a maximum power dissipation of 600mW. Suitable for operation between 14°C and 70°C, this lead-free component utilizes lead wire termination.
Nmb-Minebea 2408NL-04W-B10-L00 technical specifications.
| Airflow | 10.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Depth | 60mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise (dB) | 22.5dB |
| Noise Level | 22.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2800RPM |
| Series | 2408NL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.187lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2408NL-04W-B10-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
