Axial fan, 60mm x 20mm, delivers 13 CFM airflow at 3200 RPM. Features a 12VDC voltage rating and 70mA current draw, with a maximum power dissipation of 840mW. Operates within a temperature range of 14°C to 70°C and utilizes ball bearings for reliable performance. Noise level is rated at 25.5 dB.
Nmb-Minebea 2408NL-04W-B20-P00 technical specifications.
| Airflow | 13CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 60mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Noise (dB) | 25.5dB |
| Noise Level | 25.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3200RPM |
| Series | 2408NL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.187lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2408NL-04W-B20-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.