Axial fan, 60mm x 20mm, 24VDC, 2800 RPM, delivering 10.9 CFM airflow with a 22.5 dB noise level. Features ball bearing for durability and a plastic construction. Operates within a temperature range of 14°C to 158°C, with a current rating of 40mA and maximum power dissipation of 960mW. Terminated with 2 wire leads.
Nmb-Minebea 2408NL-05W-B10-P00 technical specifications.
| Airflow | 10.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Depth | 60mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise (dB) | 22.5dB |
| Noise Level | 22.5 dB |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | 2408NL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.187lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2408NL-05W-B10-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
