Nmb-Minebea 2408NL-05W-B29-P50 technical specifications.
| Airflow | 13CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise (dB) | 25.5dB |
| Package Quantity | 140 |
| RPM | 3200RPM |
| Series | 2408NL |
| Termination | 3 Wire Leads |
| Weight | 0.187lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2408NL-05W-B29-P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.