Nmb-Minebea 2408NL-05W-B40-L00 technical specifications.
| Airflow | 15.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Depth | 60mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise (dB) | 29dB |
| Noise Level | 29dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4000RPM |
| Series | 2408NL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.187lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2408NL-05W-B40-L00 to view detailed technical specifications.
No datasheet is available for this part.