
Axial fan, 60mm x 20mm, delivering 17.6 CFM airflow at 4400 RPM. Features durable ball bearings and operates on a 24VDC input with a 55mA current rating. Constructed from plastic, this fan offers a wide operating temperature range from 14°C to 158°C and a maximum power dissipation of 1.32W. Noise level is rated at 31.5 dB, with termination via 2 wire leads.
Nmb-Minebea 2408NL-05W-B50-P00 technical specifications.
| Airflow | 17.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 55mA |
| Depth | 60mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.32W |
| Noise (dB) | 31.5dB |
| Noise Level | 31.5 dB |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4400RPM |
| Series | 2408NL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.187lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2408NL-05W-B50-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
