Nmb-Minebea 2410ML-04W-B19-B00 technical specifications.
| Airflow | 13.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 900mW |
| Noise (dB) | 23dB |
| Package Quantity | 180 |
| RPM | 2950RPM |
| Series | 2410ML |
| Termination | 3 Wire Leads |
| Weight | 0.143lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B19-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.