12VDC axial fan, 60mm x 25mm, delivering 19 CFM airflow at 4000 RPM. Features durable ball bearings and a lead wire termination. Operates within a temperature range of 14°C to 158°C with a maximum power dissipation of 1.44W. This lead-free component offers 31dB noise level and a 120mA current rating.
Nmb-Minebea 2410ML-04W-B30-B00 technical specifications.
| Airflow | 19CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 31dB |
| Noise Level | 31 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4000RPM |
| Series | 2410ML |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B30-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.