Nmb-Minebea 2410ML-04W-B30-E00 technical specifications.
| Airflow | 19CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Flammability Rating | UL94 V-0 |
| Height | 60mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 31dB |
| Package Quantity | 180 |
| Reach SVHC Compliant | Unknown |
| RPM | 4000RPM |
| Series | 2410ML |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B30-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.