12VDC axial fan, tubeaxial, square housing, ball bearing, 4900 RPM, 23.3 CFM airflow, 35 dB noise level. Features 60mm length, 25mm width, 25mm height, and 60mm depth. Constructed from UL94 V-0 rated plastic, operating between 14°C and 122°C. Includes 300mm lead wires for termination.
Nmb-Minebea 2410ML-04W-B50-B00 technical specifications.
| Airflow | 23.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 200mA |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4900RPM |
| Series | 2410ML |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
