
Nmb-Minebea 2410ML-04W-B50-E00 technical specifications.
| Airflow | 23.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise (dB) | 35dB |
| Noise Level | 35dB |
| Operating Frequency | Not RequiredHz |
| RoHS Compliant | Yes |
| RPM | 4900RPM |
| Series | 2410ML |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B50-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
