
The 2410ML-04W-B69-B00 fan has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It features a ball bearing type and a current rating of 300mA. The fan is designed to operate at 5300RPM and has a maximum power dissipation of 3.6W. It is lead-free and has a noise level of 36dB.
Nmb-Minebea 2410ML-04W-B69-B00 technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise (dB) | 36dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 180 |
| RPM | 5300RPM |
| Series | 2410ML |
| Termination | 3 Wire Leads |
| Weight | 0.143lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B69-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
