Nmb-Minebea 2410ML-04W-B89-E00 technical specifications.
| Airflow | 37CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 520mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.2W |
| Noise (dB) | 46dB |
| Package Quantity | 105 |
| RPM | 7800RPM |
| Series | 2410ML |
| Termination | 3 Wire Leads |
| Weight | 0.143lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2410ML-04W-B89-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.