
Nmb-Minebea 2410ML-05W-B20-B00 technical specifications.
| Airflow | 16.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise (dB) | 28dB |
| Noise Level | 28 dB |
| Package Quantity | 105 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3600RPM |
| Series | 2410ML |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-05W-B20-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.