
Axial cooling fan, 60mm x 25mm, delivering 25 CFM airflow at 5300 RPM. Features ball bearing for durability and operates on a 24VDC input, consuming 3.12W maximum. Rated for 14°C to 50°C operating temperature range, with a noise level of 36 dB. UL, CSA, and CE approved, this RoHS compliant component utilizes lead wire termination.
Nmb-Minebea 2410ML-05W-B60-E00 technical specifications.
| Airflow | 25CFM |
| Approvals | UL, CSA, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.12W |
| Noise (dB) | 36dB |
| Noise Level | 36 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 5300RPM |
| Series | 2106KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2410ML-05W-B60-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.