
24VDC axial fan, 60x25mm, delivering 37.1 CFM airflow at 7800 RPM. Features durable ball bearing construction and operates within a temperature range of 14°C to 140°C. This plastic fan has a maximum power dissipation of 8.16W and produces 50dB of noise. Terminated with 2 wire leads, it is lead-free compliant.
Nmb-Minebea 2410ML-05W-B80-E00 technical specifications.
| Airflow | 37.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.16W |
| Noise (dB) | 50dB |
| Reach SVHC Compliant | Unknown |
| RPM | 7800RPM |
| Series | 2410ML |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2410ML-05W-B80-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.