Nmb-Minebea 2410RL-05W-B10-C00 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 40mA |
| Height | 60mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 27.6V |
| Min Supply Voltage (DC) | 15V |
| Operating Supply Voltage | 24V |
| Power Consumption | 960mW |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| Weight | 65g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2410RL-05W-B10-C00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.